HMC213AMS8ETR
vs
HMC213MS8TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Pin Count |
8
|
|
Manufacturer Package Code |
HRM-8-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
10.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
4500 MHz
|
Operating Frequency-Min |
|
1500 MHz
|
|
|
|
Compare HMC213AMS8ETR with alternatives
Compare HMC213MS8TR with alternatives