Parametric » RF and Microwave » RF/Microwave Mixers

Filter Your Search
|
Characteristic Impedance (5)
-
Conversion Loss-Max (50)
-
Gain (1)
Input Power-Max (CW) (50)
-
Manufacturer (50)
Operating Frequency-Max (50)
-
RF/Microwave Device Type (5)
Surface Mount (2)
VSWR-Max (50)
-
-
-
-
-

1 - 20 of 30,020 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Characteristic Impedance Input Power-Max (CW) VSWR-Max Conversion Loss-Max Surface Mount Operating Frequency-Max RF/Microwave Device Type Technology Additional Feature Operating Frequency-Max Operating Frequency-Min Power Supplies Supply Current-Max JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Mounting Feature Number of Terminals Package Body Material Package Equivalence Code Terminal Finish Source Content uid
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
HMC558ALC3BTR
Analog Devices Inc
$40.8694
No Yes Active 50 Ω 25 dBm 9.5 dB YES 14 GHz DOUBLE BALANCED 14 GHz 5.5 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 12 CERAMIC LCC12,.12SQ,20 Tungsten/Nickel/Gold (W/Ni/Au) HMC558ALC3BTR LCC12,.12SQ,20 12 E-12-4 compliant
AD8343ARUZ
Analog Devices Inc
$6.6178
No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) AD8343ARUZ TSSOP14,.25 14 RU-14 compliant EAR99 8542.39.00.01
AD8343ARUZ-REEL7
Analog Devices Inc
$6.3185
No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) AD8343ARUZ-REEL7 TSSOP14,.25 14 RU-14 compliant EAR99 8542.39.00.01
MAMXSS0012TR-3000
MACOM
Check for Price
Yes Yes Active 50 Ω 0.5 dBm 2 9 dB YES 1 GHz DOUBLE BALANCED GAAS HIGH RELIABILITY 1 GHz 800 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 Matte Tin (Sn) TSOP5/6,.11,37 compliant
AD8343ARUZ-REEL
Analog Devices Inc
Check for Price
No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) AD8343ARUZ-REEL TSSOP14,.25 14 RU-14 compliant EAR99 8542.39.00.01
AD8342ACPZ-REEL7
Analog Devices Inc
$6.0331
No Yes Active 50 Ω 12 dBm YES 2.4 GHz DOUBLE BALANCED BIPOLAR 2.4 GHz 50 MHz 5 V 113 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) AD8342ACPZ-REEL7 LCC16,.12SQ,20 16 CP-16-27 compliant EAR99 8542.39.00.01
MAMX-007238-CM25MH
MACOM
$5.1523
Yes Yes Active 50 Ω 21.76 dBm 9.8 dB 2.5 GHz DOUBLE BALANCED 2.5 GHz 5 MHz 85 °C -55 °C COMPONENT compliant
ADE-30+
Mini-Circuits
Check for Price
Yes Yes Active 17 dBm 8.08 9.8 dB YES 3 GHz DOUBLE BALANCED 3 GHz 200 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 METAL FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier FL6,.2,100 not_compliant EAR99
HMC412BMS8GETR
Analog Devices Inc
$11.7623
No Yes Active 50 Ω 24 dBm 9.4 dB 15 GHz TRIPLE BALANCED 15 GHz 9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HMC412BMS8GETR 8 HRH-8-1 compliant
HMC412BMS8GE
Analog Devices Inc
$11.6059
No Yes Active 50 Ω 24 dBm 9.4 dB 15 GHz TRIPLE BALANCED 15 GHz 9 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HMC412BMS8GE 8 HRH-8-1 compliant
ADE-25MH+
Mini-Circuits
Check for Price
Yes Yes Active 23 dBm 2.4 9.8 dB YES 2.5 GHz DOUBLE BALANCED 2.5 GHz 5 MHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin (Sn) - with Nickel (Ni) barrier FL6,.2,100 compliant EAR99
AD8344ACPZ-REEL7
Analog Devices Inc
$6.7996
No Yes Active 50 Ω 12 dBm YES 1.2 GHz DOUBLE BALANCED BIPOLAR 1.2 GHz 400 MHz 5 V 95 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) AD8344ACPZ-REEL7 LCC16,.12SQ,20 16 CP-16-27 compliant EAR99 8542.39.00.01
RMS-1W
Mini-Circuits
Check for Price
No No Active 23 dBm 3.43 8.5 dB YES 750 MHz DOUBLE BALANCED 750 MHz 2 MHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 6 CERAMIC DILCC6,.25 Tin/Lead (Sn/Pb) DILCC6,.25 compliant
MD54-0006TR
MACOM
Check for Price
No No Active 50 Ω 27 dBm 2 9 dB YES 2.1 GHz DOUBLE BALANCED GAAS HIGH RELIABILITY 2.1 GHz 1.4 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 TSOP5/6,.11,37 compliant
ADE-1ASK
Mini-Circuits
Check for Price
No No Active 17 dBm 3.64 7.5 dB YES 600 MHz DOUBLE BALANCED 600 MHz 2 MHz e0 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.2,100 Tin/Lead (Sn/Pb) FL6,.2,100 not_compliant EAR99
MAMXSS0013TR-3000
MACOM
$1.5968
Yes Yes Active 50 Ω 0.5 dBm 2 9 dB YES 2.1 GHz DOUBLE BALANCED GAAS HIGH RELIABILITY 2.1 GHz 1.4 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 Matte Tin (Sn) TSOP5/6,.11,37 compliant
AD831APZ-REEL
Analog Devices Inc
$9.4829
No Yes Active DOUBLE BALANCED e3 Matte Tin (Sn) AD831APZ-REEL 20 P-20 compliant EAR99 8542.39.00.01
HMC525ALC4
Analog Devices Inc
$29.8367
No Yes Active 50 Ω 20 dBm 11 dB YES 8.5 GHz DOUBLE BALANCED GAAS 8.5 GHz 4 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 24 CERAMIC LCC24,.16SQ,20 Tungsten/Nickel/Gold (W/Ni/Au) HMC525ALC4 LCC24,.16SQ,20 24 E-24-1 compliant
HMC558ALC3B
Analog Devices Inc
$41.3112
No Yes Active 50 Ω 25 dBm 9.5 dB YES 14 GHz DOUBLE BALANCED 14 GHz 5.5 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 12 CERAMIC LCC12,.12SQ,20 Tungsten/Nickel/Gold (W/Ni/Au) HMC558ALC3B LCC12,.12SQ,20 12 E-12-4 compliant
HMC129ALC4
Analog Devices Inc
$38.4624
No Yes Active 50 Ω 25 dBm 9 dB 8 GHz DOUBLE BALANCED 8 GHz 4 GHz 85 °C -40 °C COMPONENT HMC129ALC4 24 E-24-1 compliant

Add to list:
Create New List