HMC213AMS8ETR
vs
HMC272MS8E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Pin Count |
8
|
|
Manufacturer Package Code |
HRM-8-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP8,.19
|
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
SINGLE BALANCED
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, ULTRA SMALL, MINIATURE, PLASTIC, SMT, MSOP-8
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
11 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
1700 MHz
|
|
|
|
Compare HMC213AMS8ETR with alternatives
Compare HMC272MS8E with alternatives