HMC213BMS8E
vs
HMC213BMS8GE
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
MO-187AA, MSOP-8
|
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
RM-8
|
HRH-8-1
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
11 dB
|
10 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
4500 MHz
|
4500 MHz
|
Operating Frequency-Min |
1500 MHz
|
1500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
2
|
2
|
Date Of Intro |
|
2016-02-03
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC213BMS8E with alternatives
Compare HMC213BMS8GE with alternatives