HMC213MS8
vs
HMC213AMS8ETR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Package Description |
ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Conversion Loss-Max |
10 dB
|
|
Input Power-Max (CW) |
13 dBm
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
4500 MHz
|
|
Operating Frequency-Min |
1500 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
1
|
2
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
HRM-8-1
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare HMC213MS8 with alternatives
Compare HMC213AMS8ETR with alternatives