HMC219AMS8
vs
HMC219MS8E
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
MSOP-8
|
TSSOP8,.19
|
Pin Count |
8
|
|
Manufacturer Package Code |
HRM-8-1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
10 dB
|
10 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
9000 MHz
|
9000 MHz
|
Operating Frequency-Min |
4500 MHz
|
4500 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
4
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC219AMS8 with alternatives
Compare HMC219MS8E with alternatives