HMC221BE
vs
UPG2179TB-E4-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.70.00
|
|
1dB Compression Point |
29 dBm
|
32 dBm
|
Insertion Loss-Max |
1.1 dB
|
0.6 dB
|
Isolation-Min |
14 dB
|
20 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
On Time-Nom |
0.01 µs
|
|
Operating Frequency-Max |
3000 MHz
|
3000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-45 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TSOP6,.11,37
|
TSSOP6,.08
|
Port Termination |
REFLECTIVE
|
|
Power Supplies |
0/8 V
|
3 V
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
2 X 1.25 MM, 0.90 MM HEIGHT, LEAD FREE, SUPER MINIMOLD PACKAGE-6
|
Additional Feature |
|
HIGH ISOLATION
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
33.01 dBm
|
JESD-609 Code |
|
e3/e6
|
Operating Frequency-Min |
|
50 MHz
|
Terminal Finish |
|
MATTE TIN/TIN BISMUTH
|
VSWR-Max |
|
1.22
|
|
|
|
Compare HMC221BE with alternatives
Compare UPG2179TB-E4-A with alternatives