Part Details for HMC221BE by Hittite Microwave Corp
Overview of HMC221BE by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC221BE | Analog Devices | SPDT Reflective Switch SMT, DC | |
HMC221BETR | Analog Devices | SPDT Reflective Switch SMT, DC |
Part Details for HMC221BE
HMC221BE CAD Models
HMC221BE Part Data Attributes
|
HMC221BE
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC221BE
Hittite Microwave Corp
Diversity Switch, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 29 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
Power Supplies | 0/8 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC221BE
This table gives cross-reference parts and alternative options found for HMC221BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC221BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC221 | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC221BE vs HMC221 |
HMC221A | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC221BE vs HMC221A |
HMC221ATR | SPDT, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS | Hittite Microwave Corp | HMC221BE vs HMC221ATR |
HMC221AE | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC221BE vs HMC221AE |