HMC261LM1
vs
HMC462
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Package Description |
LCC8,.2SQ,40
|
DIE-3
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
8 dB
|
12.5 dB
|
Input Power-Max (CW) |
16 dBm
|
18 dBm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Frequency-Max |
32000 MHz
|
20000 MHz
|
Operating Frequency-Min |
20000 MHz
|
2000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC8,.2SQ,40
|
DIE OR CHIP
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
90 mA
|
84 mA
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
PHEMT
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au)
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Pin Count |
|
0
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
VSWR-Max |
|
1.25
|
|
|
|
Compare HMC261LM1 with alternatives
Compare HMC462 with alternatives