Part Details for HMC462 by Analog Devices Inc
Overview of HMC462 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for HMC462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3382-ND
|
DigiKey | IC RF AMP VSAT 2GHZ-20GHZ DIE Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.5800 | Buy Now |
|
Analog Devices Inc | lo Noise amp Chip, 2 - 20 GHz Min Qty: 1 Package Multiple: 25 | 3225 |
|
$78.0100 / $112.3800 | Buy Now |
DISTI #
HMC462
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC RF AMP VSAT 2GHZ-20GHZ DIE / RF Amplifier IC VSAT 2GHz ~ 20GHz Die | 4505 |
|
$39.5660 / $59.3480 | Buy Now |
Part Details for HMC462
HMC462 CAD Models
HMC462 Part Data Attributes
|
HMC462
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC462
Analog Devices Inc
HMC462
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE-3 | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 84 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |
Alternate Parts for HMC462
This table gives cross-reference parts and alternative options found for HMC462. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC462, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC441LC3BTR | HMC441LC3BTR | Analog Devices Inc | HMC462 vs HMC441LC3BTR |
HMC342LC4 | HMC342LC4 | Analog Devices Inc | HMC462 vs HMC342LC4 |
HMC261 | Wide Band Low Power Amplifier, 20000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.70 X 1.30 MM, DIE-4 | Hittite Microwave Corp | HMC462 vs HMC261 |
RF3220 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | HMC462 vs RF3220 |
RMWB24001 | Wide Band Low Power Amplifier, 17000MHz Min, 24000MHz Max, 1 Func, GAAS, 2.50 X 1.50 MM, 0.10 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | HMC462 vs RMWB24001 |
HMC342 | HMC342 | Analog Devices Inc | HMC462 vs HMC342 |
HMC463LH250 | HMC463LH250 | Analog Devices Inc | HMC462 vs HMC463LH250 |
MMG15241HT1 | 500MHz - 2800MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC462 vs MMG15241HT1 |
HMC261LM1 | Wide Band Low Power Amplifier, 20000MHz Min, 32000MHz Max, 1 Func, GAAS, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC462 vs HMC261LM1 |
AMMC-6232-W50 | 18000MHz - 32000MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, DIE | Avago Technologies | HMC462 vs AMMC-6232-W50 |