HMC292LC3BTR
vs
HMC292LC3B
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
12
|
12
|
Manufacturer Package Code |
HE-12-1
|
HE-12-1
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC12,.12SQ,20
|
LCC12,.12SQ,20
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
3
|
Package Description |
|
3 X 3 MM, ROHS COMPLIANT, LEADLESS, CERAMIC, SMT, 12 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
SMA
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Conversion Loss-Max |
|
12.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e4
|
Operating Frequency-Max |
|
30000 MHz
|
Operating Frequency-Min |
|
16000 MHz
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|