HMC347ALP3ETR
vs
HMC347ALP3E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
QFN-16
|
QFN-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
HCP-16-1
|
HCP-16-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
HIGH ISOLATION
|
HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Insertion Loss-Max |
2.5 dB
|
2.4 dB
|
Operating Frequency-Max |
14000 MHz
|
14000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Base Number Matches |
1
|
2
|
|
|
|
Compare HMC347ALP3ETR with alternatives
Compare HMC347ALP3E with alternatives