Part Details for HMC347ALP3E by Analog Devices Inc
Results Overview of HMC347ALP3E by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC347ALP3E Information
HMC347ALP3E by Analog Devices Inc is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC347ALP3E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK1647
|
Newark | Rf Switch, Spdt, 14Ghz, Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 3 - 168 Hours, Frequency Max:14Ghz, Frequency Min:0Hz, Rf Ic Case Style:Qfn-Ep Rohs Compliant: Yes |Analog Devices HMC347ALP3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$84.8300 / $94.5300 | Buy Now |
|
DISTI #
505-HMC347ALP3E-ND
|
DigiKey | IC RF SWITCH SPDT 14GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
68 In Stock |
|
$73.8410 / $94.5400 | Buy Now |
|
DISTI #
584-HMC347ALP3E
|
Mouser Electronics | RF Switch ICs Switches RoHS: Compliant | 229 |
|
$84.8300 / $94.5300 | Buy Now |
|
DISTI #
V36:1790_17589007
|
Arrow Electronics | RF Switch SPDT 0MHz to 14GHz 34dB 16-Pin LFCSP EP Cut Tape COO: South Korea RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Date Code: 2533 | Americas - 37 |
|
$85.6200 / $93.0700 | Buy Now |
|
|
Analog Devices Inc | Switches Package Multiple: 1 | 89 |
|
$48.5600 / $94.5400 | Buy Now |
|
DISTI #
91819224
|
Verical | RF Switch SPDT 0MHz to 14GHz 34dB 16-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2533 | Americas - 36 |
|
$85.6200 | Buy Now |
|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
DISTI #
V36:1790_17589007
|
Arrow Electronics | RF Switch SPDT 0MHz to 14GHz 34dB 16-Pin LFCSP EP Cut Tape COO: South Korea RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Date Code: 2533 | Americas - 37 |
|
$85.6200 / $93.0700 | Buy Now |
|
DISTI #
91819224
|
Verical | RF Switch SPDT 0MHz to 14GHz 34dB 16-Pin LFCSP EP Cut Tape COO: South Korea RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2533 | Americas - 36 |
|
$85.6200 | Buy Now |
|
DISTI #
V36:1790_17589007
|
Arrow Electronics | RF Switch SPDT 0MHz to 14GHz 34dB 16-Pin LFCSP EP Cut Tape COO: South Korea RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 10 Weeks Date Code: 2533 | Americas - 37 |
|
$85.6200 / $93.0700 | Buy Now |
US Tariff Estimator: HMC347ALP3E by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC347ALP3E
HMC347ALP3E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC347ALP3E Part Data Attributes
|
|
HMC347ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC347ALP3E
Analog Devices Inc
SPDT, 0MHz Min, 14000MHz Max, 2.5dB Insertion Loss-Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | HCP-16-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | High Isolation | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 26.99 Dbm | |
| Insertion Loss-Max | 2.5 Db | |
| JESD-609 Code | e3 | |
| Operating Frequency-Max | 14000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Spdt | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| VSWR-Max | 1.33 |
HMC347ALP3E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and radiation.
-
The HMC347ALP3E requires a single +5V power supply. Ensure the power supply is well-regulated and decoupled with 0.1uF and 10uF capacitors. The Vcc pin should be connected to a clean power source, and the Vee pin should be connected to a quiet ground.
-
The HMC347ALP3E can operate up to 3.2 GHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. It's recommended to consult the datasheet and application notes for specific guidance.
-
Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking airflow around the device, and keep the ambient temperature below 85°C.
-
The HMC347ALP3E has internal ESD protection, but it's still recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from electrostatic discharge.