HMC347LP3
vs
HMC347ALP3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Package Description |
LCC16,.12SQ,20
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
1dB Compression Point |
23 dBm
|
|
Additional Feature |
HIGH ISOLATION
|
HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Insertion Loss-Max |
2.4 dB
|
2.4 dB
|
Isolation-Min |
33 dB
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
On Time-Nom |
0.006 µs
|
|
Operating Frequency-Max |
14000 MHz
|
14000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
Power Supplies |
-5 V
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
VSWR-Max |
|
1.58
|
|
|
|
Compare HMC347LP3 with alternatives
Compare HMC347ALP3 with alternatives