HMC441LC3B
vs
AMMC-6232-W10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
BROADCOM INC
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COAXIAL
|
Gain |
10 dB
|
23 dB
|
Input Power-Max (CW) |
15 dBm
|
15 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
|
Operating Frequency-Max |
18000 MHz
|
32000 MHz
|
Operating Frequency-Min |
6000 MHz
|
18000 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC12,.12SQ,20
|
DIE OR CHIP
|
Power Supplies |
5 V
|
4 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max |
115 mA
|
150 mA
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HMC441LC3B with alternatives
Compare AMMC-6232-W10 with alternatives