HMC547ALP3E
vs
HMC547ALP3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
QFN-16
|
LCC16,.12SQ,20
|
Pin Count |
16
|
|
Manufacturer Package Code |
HCP-16-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
2.5 dB
|
2.5 dB
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
20000 MHz
|
20000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Terminal Finish |
Matte Tin (Sn)
|
|
VSWR-Max |
1.33
|
1.33
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
23 dBm
|
Isolation-Min |
|
33 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
On Time-Nom |
|
0.006 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
LCC16,.12SQ,20
|
Port Termination |
|
ABSORPTIVE
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|