-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC547ALP3E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8285
|
Newark | Rf Switch, Spdt, 20Ghz, Qfn-Ep, Frequency Min:0Hz, Frequency Max:20Ghz, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC547ALP3E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$75.3900 / $93.4600 | Buy Now |
DISTI #
505-HMC547ALP3E-ND
|
DigiKey | IC RF SWITCH SPDT 20GHZ 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
583 In Stock |
|
$73.8108 / $91.0300 | Buy Now |
DISTI #
584-HMC547ALP3E
|
Mouser Electronics | RF Switch ICs Switches RoHS: Compliant | 3490 |
|
$63.4700 / $78.7200 | Buy Now |
|
Analog Devices Inc | Switches Min Qty: 1 Package Multiple: 1 | 125 |
|
$48.7200 / $91.0300 | Buy Now |
|
Quest Components | 2 |
|
$108.9080 / $114.6400 | Buy Now | |
|
Win Source Electronics | IC RF SWITCH SPDT 20GHZ 16QFN / RF Switch IC VSAT SPDT 20 GHz 50Ohm 16-QFN (3x3) | 5970 |
|
$62.1740 / $76.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC547ALP3E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC547ALP3E
Analog Devices Inc
HMC547ALP3E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.33 |
This table gives cross-reference parts and alternative options found for HMC547ALP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC547ALP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC547ALP3 | RF/MICROWAVE DIVERSITY SWITCH | Analog Devices Inc | HMC547ALP3E vs HMC547ALP3 |