HMC547LP3E
vs
MASW-008322-000
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
QFN-16
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
HCP-16-3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
1dB Compression Point |
23 dBm
|
|
Additional Feature |
HIGH ISOLATION
|
HIGH RELIABILITY, HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
33.01 dBm
|
Insertion Loss-Max |
2.5 dB
|
2.5 dB
|
Isolation-Min |
33 dB
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
On Time-Nom |
0.006 µs
|
|
Operating Frequency-Max |
20000 MHz
|
20000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
1.33
|
2
|
Base Number Matches |
3
|
2
|
|
|
|
Compare HMC547LP3E with alternatives
Compare MASW-008322-000 with alternatives