HMC635LC4
vs
HMC902
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
4 X 4 MM, ROHS COMPLIANT, CERAMIC, SMT, 24 PIN
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
EAR99
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
17 dB
|
Input Power-Max (CW) |
15 dBm
|
10 dBm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
|
Operating Frequency-Max |
40000 MHz
|
10000 MHz
|
Operating Frequency-Min |
18000 MHz
|
5000 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
LCC24,.16SQ,20
|
DIE OR CHIP
|
Power Supplies |
5 V
|
3.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au)
|
Base Number Matches |
2
|
3
|
|
|
|
Compare HMC635LC4 with alternatives
Compare HMC902 with alternatives