Part Details for HMC902 by Hittite Microwave Corp
Overview of HMC902 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC902-SX | Analog Devices | Low Noise Amplifier SMT,5-10 G | |
HMC902LP3E | Analog Devices | Low Noise Amplifier SMT,5-10 G | |
HMC902LP3ETR | Analog Devices | Low Noise Amplifier SMT,5-10 G |
Part Details for HMC902
HMC902 CAD Models
HMC902 Part Data Attributes
|
HMC902
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC902
Hittite Microwave Corp
Wide Band Low Power Amplifier, 5000MHz Min, 10000MHz Max, 1 Func, GAAS, 1.33 X 1.04 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, GP-2, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC902
This table gives cross-reference parts and alternative options found for HMC902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC283 | Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.72 X 0.88 MM, 0.10 MM HEIGHT, DIE-11 | Hittite Microwave Corp | HMC902 vs HMC283 |
HMC635LC4 | HMC635LC4 | Analog Devices Inc | HMC902 vs HMC635LC4 |
HMC283LM1 | Wide Band Low Power Amplifier, 17000MHz Min, 40000MHz Max, GAAS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | Hittite Microwave Corp | HMC902 vs HMC283LM1 |
RMDA20420 | Wide Band Medium Power Amplifier, 20000MHz Min, 42000MHz Max, 1 Func, GAAS, 1.72 X 0.76 MM, DIE | Fairchild Semiconductor Corporation | HMC902 vs RMDA20420 |
FMA3007-000 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 3.15 X 1.78 MM, PLASTIC, DIE-9 | RF Micro Devices Inc | HMC902 vs FMA3007-000 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | TriQuint Semiconductor | HMC902 vs TGA4506 |
TGA4506 | Wide Band Low Power Amplifier, 20000MHz Min, 27000MHz Max, 1 Func, 0.047 X 0.031 INCH, 0.004 INCH HEIGHT, DIE-10 | Qorvo | HMC902 vs TGA4506 |
HMC635 | Wide Band Low Power Amplifier, 18000MHz Min, 40000MHz Max, 1 Func, GAAS, 1.95 X 0.84 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | HMC902 vs HMC635 |
FMA3007 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, DIE-9 | RF Micro Devices Inc | HMC902 vs FMA3007 |