HMC830LP6GE
vs
CC1050PWR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HVQCCN,
|
TSSOP, TSSOP24,.25
|
Pin Count |
40
|
24
|
Manufacturer Package Code |
HCP-40-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
JESD-30 Code |
S-PQCC-N40
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e4
|
Length |
6 mm
|
7.8 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.9 mm
|
1.2 mm
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
RF AND BASEBAND CIRCUIT
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
6 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP24,.25
|
Technology |
|
CMOS
|
|
|
|
Compare HMC830LP6GE with alternatives
Compare CC1050PWR with alternatives