HMMC-5027
vs
HMC562
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
ANALOG DEVICES INC
|
Package Description |
0.1173 X 0.0303 INCH, 0.0056 INCH HEIGHT, DIE
|
DIE OR CHIP
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
6 dB
|
7 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
26500 MHz
|
35000 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
8 V
|
8 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
500 mA
|
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Pin Count |
|
0
|
ECCN Code |
|
3A001.B.2.D
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Operating Temperature-Max |
|
85 °C
|
|
|
|
Compare HMMC-5027 with alternatives
Compare HMC562 with alternatives