Part Details for HMC562 by Analog Devices Inc
Overview of HMC562 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC562-SX | Analog Devices | GaAs pHemt MMIC WBand amp, 2 - |
Price & Stock for HMC562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3300-ND
|
DigiKey | IC RF AMP GPS 2GHZ-35GHZ DIE Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$257.5500 | Buy Now |
DISTI #
HMC562
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$215.6900 | Buy Now |
Part Details for HMC562
HMC562 CAD Models
HMC562 Part Data Attributes
|
HMC562
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC562
Analog Devices Inc
HMC562
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIE OR CHIP | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 7 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS |
Alternate Parts for HMC562
This table gives cross-reference parts and alternative options found for HMC562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGA8014-SCC-X | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | HMC562 vs TGA8014-SCC-X |
HMMC-5027 | Wide Band Low Power Amplifier, 2000MHz Min, 26500MHz Max, | Hewlett Packard Co | HMC562 vs HMMC-5027 |
TGA2501-GSG | Wide Band High Power Amplifier, | Qorvo | HMC562 vs TGA2501-GSG |
TGA2501 | Wide Band High Power Amplifier, 6000MHz Min, 18000MHz Max, 1 Func, GAAS, 0.170 X 0.115 INCH, 0.004 INCH HEIGHT, DIE | TriQuint Semiconductor | HMC562 vs TGA2501 |
TGA8014-SCC | RF/Microwave Amplifier, 6000 MHz - 18000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Texas Instruments | HMC562 vs TGA8014-SCC |
TGA2501-GSG | Wide Band High Power Amplifier, | TriQuint Semiconductor | HMC562 vs TGA2501-GSG |