HMT7748
vs
MAX31910AUI+
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
HMT MICROELECTRONIC AG
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
HQCCN,
|
TSSOP-28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
INTERFACE CIRCUIT
|
Digital I/P Module
|
JESD-30 Code |
S-XQCC-N20
|
R-PDSO-G28
|
Length |
4 mm
|
9.7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
28
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
HTSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.4 mm
|
1.1 mm
|
Supply Voltage-Max |
35 V
|
36 V
|
Supply Voltage-Min |
4.5 V
|
7 V
|
Supply Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
4 mm
|
4.4 mm
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
260
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare HMT7748 with alternatives
Compare MAX31910AUI+ with alternatives