HPMC-108-04-L-D-023
vs
MMIP18M3N82C1
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
POLARIZED
|
Connector Type |
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination |
|
GOLD (30) OVER NICKEL
|
Contact Gender |
|
MALE
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Information |
|
MMIP18M3N82C1
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
BOARD AND PANEL
|
Option |
|
GENERAL PURPOSE
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
18
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
1
|
|
|
|
Compare MMIP18M3N82C1 with alternatives