HPR1004 vs DSP1N5D12 feature comparison

HPR1004 C&D Technologies Inc

Buy Now Datasheet

DSP1N5D12 Melcher Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Package Description , ,
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Regulated Power Supply Module
Efficiency (Main Output) 70%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSIP-T5 R-XSMA-T5
Line Regulation-Max 10%
Load Regulation-Max 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V 12 V
Package Body Material Plastic/Epoxy Unspecified
Package Shape Rectangular Rectangular
Package Style In-Line Microelectronic Assembly
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Industrial
Terminal Form Through-Hole Through-Hole
Terminal Position Single Single
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output No No
Base Number Matches 3 3
Additional Feature Additional -12v Output Available