HPR1004
vs
HPR1004C
feature comparison
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Package Description |
,
|
Zip,
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Analog IC - Other Type |
Dc-Dc Unregulated Power Supply Module
|
Dc-Dc Unregulated Power Supply Module
|
| Efficiency (Main Output) |
70%
|
|
| Input Voltage-Max |
5.5 V
|
5.5 V
|
| Input Voltage-Min |
4.5 V
|
4.5 V
|
| Input Voltage-Nom |
5 V
|
5 V
|
| JESD-30 Code |
R-PSIP-T5
|
R-PSIP-T5
|
| Line Regulation-Max |
10%
|
|
| Load Regulation-Max |
3%
|
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
2
|
2
|
| Number of Terminals |
5
|
5
|
| Operating Temperature-Max |
65 °C
|
|
| Operating Temperature-Min |
-25 °C
|
|
| Output Voltage-Max |
12.6 V
|
12.6 V
|
| Output Voltage-Min |
11.4 V
|
11.4 V
|
| Output Voltage-Nom |
12 V
|
12 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Technology |
Hybrid
|
Hybrid
|
| Temperature Grade |
Other
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Single
|
Single
|
| Total Power Output-Max |
1 W
|
0.504 W
|
| Trim/Adjustable Output |
No
|
No
|
| Base Number Matches |
3
|
3
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Part Package Code |
|
MODULE
|
| Pin Count |
|
6/5
|
| Additional Feature |
|
Additional -12v Output Available
|
| Length |
|
19.56 Mm
|
| Package Code |
|
ZIP
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Seated Height-Max |
|
6.34 Mm
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
| Width |
|
10.16 Mm
|
|
|
|