HPR1022/H
vs
HPR123H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
BURR-BROWN CORP
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-6/5
|
|
Pin Count |
6/5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
JESD-30 Code |
R-XSMA-T5
|
R-PSIP-T5
|
JESD-609 Code |
e0
|
|
Number of Terminals |
5
|
5
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Efficiency (Main Output) |
|
79%
|
Input Voltage-Max |
|
26.4 V
|
Input Voltage-Min |
|
21.6 V
|
Input Voltage-Nom |
|
24 V
|
Line Regulation-Max |
|
10%
|
Load Regulation-Max |
|
3%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
15.75 V
|
Output Voltage-Min |
|
14.25 V
|
Output Voltage-Nom |
|
15 V
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Total Power Output-Max |
|
0.75 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare HPR1022/H with alternatives