HPR1022 vs DSP1N5D12 feature comparison

HPR1022 C&D Technologies Inc

Buy Now Datasheet

DSP1N5D12 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Package Description , Sip-5
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Regulated Power Supply Module
Efficiency (Main Output) 72%
Input Voltage-Max 26.4 V 5.5 V
Input Voltage-Min 21.6 V 4.5 V
Input Voltage-Nom 24 V 5 V
JESD-30 Code R-PSIP-T5 R-PSMA-P5
Line Regulation-Max 10%
Load Regulation-Max 3% 5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V
Output Voltage-Nom 12 V 12 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style In-Line Microelectronic Assembly
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Industrial
Terminal Form Through-Hole Pin/Peg
Terminal Position Single Single
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output No No
Base Number Matches 2 3
Rohs Code No
Additional Feature It Can Also Have The Output Voltage Of -12v
JESD-609 Code e0
Terminal Finish Tin Lead