HPR1023C
vs
HPR1005
feature comparison
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Package Description |
,
|
Sip,
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Analog IC - Other Type |
Dc-Dc Unregulated Power Supply Module
|
Dc-Dc Unregulated Power Supply Module
|
| Base Number Matches |
3
|
3
|
| Additional Feature |
|
Additional -15v Output Available
|
| Input Voltage-Max |
|
5.5 V
|
| Input Voltage-Min |
|
4.5 V
|
| Input Voltage-Nom |
|
5 V
|
| JESD-30 Code |
|
R-XSIP-T5
|
| JESD-609 Code |
|
e0
|
| Length |
|
19.56 Mm
|
| Load Regulation-Max |
|
3%
|
| Number of Functions |
|
1
|
| Number of Outputs |
|
2
|
| Number of Terminals |
|
5
|
| Operating Temperature-Max |
|
65 °C
|
| Operating Temperature-Min |
|
-25 °C
|
| Output Voltage-Max |
|
15.75 V
|
| Output Voltage-Min |
|
14.25 V
|
| Output Voltage-Nom |
|
15 V
|
| Package Body Material |
|
Unspecified
|
| Package Code |
|
SIP
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
In-Line
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Qualification Status |
|
Not Qualified
|
| Seated Height-Max |
|
10.41 Mm
|
| Surface Mount |
|
No
|
| Technology |
|
Hybrid
|
| Temperature Grade |
|
Other
|
| Terminal Finish |
|
Tin Lead
|
| Terminal Form |
|
Through-Hole
|
| Terminal Pitch |
|
2.54 Mm
|
| Terminal Position |
|
Single
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
| Total Power Output-Max |
|
1 W
|
| Trim/Adjustable Output |
|
No
|
| Width |
|
6.09 Mm
|
|
|
|