HPR1023C vs MEA1D1509SC feature comparison

HPR1023C Murata Power Solutions

Buy Now Datasheet

MEA1D1509SC Murata Power Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code MODULE
Package Description Zip, Sip-7/5
Pin Count 6/5
Reach Compliance Code Compliant Compliant
ECCN Code EAR99
Additional Feature Additional -15v Output Available -9v Output Also Available
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 26.4 V 16.5 V
Input Voltage-Min 21.6 V 13.5 V
Input Voltage-Nom 24 V 15 V
JESD-30 Code R-PSIP-T5 R-XSMA-P5
Length 19.56 Mm 19.65 Mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V 9 V
Package Body Material Plastic/Epoxy Unspecified
Package Code ZIP
Package Shape Rectangular Rectangular
Package Style In-Line Microelectronic Assembly
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.34 Mm 10.4 Mm
Surface Mount No No
Technology Hybrid Hybrid
Terminal Form Through-Hole Pin/Peg
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Total Power Output-Max 0.51 W 1 W
Trim/Adjustable Output No No
Width 10.16 Mm
Base Number Matches 3 2
JESD-609 Code e3
Load Regulation-Max 2.5%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade Industrial
Terminal Finish Matte Tin Over Nickel
Terminal Pitch 2.54 Mm