HPR111 vs HPR111C feature comparison

HPR111 C&D Technologies Inc

Buy Now Datasheet

HPR111C C&D Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Part Package Code MODULE
Package Description Sip, Sip5/6,.23 ,
Pin Count 5
Reach Compliance Code Unknown Unknown
ECCN Code EAR99
Additional Feature Additional -15v Output Available
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XSMA-T5
JESD-609 Code e0
Length 19.56 Mm
Load Regulation-Max 3%
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.025 A
Output Voltage-Max 15.75 V
Output Voltage-Min 14.25 V
Output Voltage-Nom 15 V
Package Body Material Unspecified
Package Code SIP
Package Equivalence Code SIP5/6,.23
Package Shape Rectangular
Package Style In-Line
Qualification Status Not Qualified
Seated Height-Max 10.41 Mm
Surface Mount No
Technology Hybrid
Temperature Grade Other
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Single
Total Power Output-Max 0.75 W
Trim/Adjustable Output No
Width 6.09 Mm
Base Number Matches 7 1
HTS Code 8542.39.00.01