HPR111
vs
NMA0509D
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
XP POWER LTD
|
Part Package Code |
MODULE
|
|
Package Description |
SIP-6/5
|
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
ADDITIONAL -15V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
13.2 V
|
|
Input Voltage-Min |
10.8 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-XSMA-T5
|
|
JESD-609 Code |
e0
|
|
Length |
19.56 mm
|
|
Load Regulation-Max |
3%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Output Current-Max |
0.025 A
|
|
Output Voltage-Max |
15.75 V
|
|
Output Voltage-Min |
14.25 V
|
|
Output Voltage-Nom |
15 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
SIP
|
|
Package Equivalence Code |
SIP5/6,.23
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
10.41 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
|
Total Power Output-Max |
0.75 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
6.09 mm
|
|
Base Number Matches |
5
|
4
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare HPR111 with alternatives