HPR111 vs HPR111/H feature comparison

HPR111 C&D Technologies Inc

Buy Now Datasheet

HPR111/H C&D Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Part Package Code MODULE MODULE
Package Description Sip, Sip5/6,.23 Sip,
Pin Count 5 6/5
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Additional Feature Additional -15v Output Available
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSMA-T5 R-XSIP-T5
JESD-609 Code e0 e0
Length 19.56 Mm 19.56 Mm
Load Regulation-Max 3% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Current-Max 0.025 A
Output Voltage-Max 15.75 V 15.75 V
Output Voltage-Min 14.25 V 14.25 V
Output Voltage-Nom 15 V 15 V
Package Body Material Unspecified Unspecified
Package Code SIP SIP
Package Equivalence Code SIP5/6,.23
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.41 Mm 10.41 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Other
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Single Single
Total Power Output-Max 0.75 W 0.75 W
Trim/Adjustable Output No No
Width 6.09 Mm 6.09 Mm
Base Number Matches 6 1