HPR400 vs HPR417 feature comparison

HPR400 C&D Technologies Inc

Buy Now Datasheet

HPR417 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Part Package Code MODULE
Package Description Sip-7/5 Sip-7/5
Pin Count 7
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Regulated Power Supply Module Dc-Dc Regulated Power Supply Module
Input Voltage-Max 5.5 V 16.5 V
Input Voltage-Min 4.5 V 13.5 V
Input Voltage-Nom 5 V 15 V
JESD-30 Code R-PSMA-T4 R-PSMA-T5
JESD-609 Code e0 e0
Length 19.56 Mm 19.56 Mm
Load Regulation-Max 10% 3%
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 2
Number of Terminals 4 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 5.25 V 15.75 V
Output Voltage-Min 4.75 V 14.25 V
Output Voltage-Nom 5 V 15 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SIP SIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.41 Mm 10.41 Mm
Surface Mount No No
Technology Hybrid Hybrid
Temperature Grade Other Other
Terminal Finish Tin Lead Tin Lead
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Single Single
Total Power Output-Max 0.75 W 0.75 W
Trim/Adjustable Output No No
Width 6.09 Mm 6.09 Mm
Base Number Matches 2 4
Additional Feature Additional -15v Output Available