HPWC2512AS1K5JPB vs HPWC25121K5JPB feature comparison

HPWC2512AS1K5JPB TT Electronics Resistors

Buy Now Datasheet

HPWC25121K5JPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, DUAL RATED AS 1.5WATTS DUAL RATED AS 1.5WATTS
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.8 mm 0.8 mm
Package Length 6.5 mm 6.5 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 1500 Ω 1500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare HPWC2512AS1K5JPB with alternatives

Compare HPWC25121K5JPB with alternatives