HPZ1608D221-1R5TF vs ACML-0805-36-T feature comparison

HPZ1608D221-1R5TF Sunlord

Buy Now Datasheet

ACML-0805-36-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD ABRACON LLC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
Samacsys Manufacturer SUNLORD
DC Resistance-Max 0.07 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.85 mm
JESD-609 Code e3 e3
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 36 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 1.5 A 1.5 A
Terminal Finish TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature TAPE AND REEL

Compare HPZ1608D221-1R5TF with alternatives

Compare ACML-0805-36-T with alternatives