HR31-5.08R-5PDL(02)
vs
1-178315-5
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
HIGH DENSITY
|
ROHS AND ELV COMPLIANT
|
Body Breadth |
0.339 inch
|
0.368 inch
|
Body Depth |
0.472 inch
|
0.85 inch
|
Body Length |
1.398 inch
|
1.151 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
5 mΩ
|
|
Contact Style |
RND PIN-SKT
|
BLADE PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
2000VAC V
|
|
Durability |
100 Cycles
|
100 Cycles
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.2 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
1-178288-5
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
SCREWLOCKS
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
100 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
Polarization Key |
HOUSING SIDE
|
POLARIZED
|
Rated Current (Signal) |
12 A
|
15 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.13 inch
|
0.15 inch
|
Terminal Pitch |
5.08 mm
|
3.81 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Board Mounting Option |
|
SOLDERABLE RETENTION CLIPS
|
Contact Arrangement |
|
S0P5
|
EMI Shielded |
|
NO
|
Insertion Force-Max |
|
4.8928 N
|
Mains Connector Rating |
|
15A
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Plating Thickness |
|
80u inch
|
Shell Material |
|
GLASS FILLED POLYETHYLENE POLYESTER
|
Withdrawl Force-Min |
|
.4726 N
|
|
|
|
Compare HR31-5.08R-5PDL(02) with alternatives
Compare 1-178315-5 with alternatives