HR31-5.08RA-5PD(74)
vs
HR31-5.08RA-5PDL(02)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SN-PB
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.339 inch
|
Body Depth |
|
0.472 inch
|
Body Length |
|
1.079 inch
|
Contact Finish Termination |
|
GOLD
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
5 mΩ
|
Contact Style |
|
RND PIN-SKT
|
Dielectric Withstanding Voltage |
|
2000VAC V
|
Durability |
|
100 Cycles
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.2 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
HOUSING SIDE
|
Rated Current (Signal) |
|
12 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.13 inch
|
Terminal Pitch |
|
5.08 mm
|
|
|
|
Compare HR31-5.08RA-5PD(74) with alternatives
Compare HR31-5.08RA-5PDL(02) with alternatives