HRP-450-15
vs
VMS-450B-15-CFS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MEAN WELL ENTERPRISES CO LTD
|
CUI INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Mean Well
|
CUI Inc.
|
Additional Feature |
ALSO OPERATES IN 120-370 VDC
|
|
Analog IC - Other Type |
AC-DC POWER FACTOR CORRECTION MODULE
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals |
UL, TUV, EN, EAC
|
CB, CE, EN, IEC, UL
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
89%
|
89%
|
Input Voltage-Max |
264 V
|
240 V
|
Input Voltage-Min |
85 V
|
100 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-XXMA-X
|
R-XXMA-X
|
Length |
218 mm
|
148.2 mm
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Current-Max |
30 A
|
30 A
|
Output Voltage-Max |
18 V
|
15.75 V
|
Output Voltage-Min |
13.5 V
|
14.25 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT, THERMAL
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out) |
0.053025 Vrms
|
0.0795375 Vrms
|
Screening Level |
IEC/EN/UL 62368-1
|
|
Seated Height-Max |
41 mm
|
40.6 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
450 W
|
450 W
|
Trim/Adjustable Output |
YES
|
NO
|
Warm-up Time |
3.7 s
|
|
Width |
105 mm
|
80 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Date Of Intro |
|
2020-03-10
|
|
|
|
Compare VMS-450B-15-CFS with alternatives