HS2-117RH/PROTO
vs
LM117ASMD1
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
CAN
|
|
Package Description |
TO-39,
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
T3.C
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-30 Code |
O-MBCY-W3
|
R-CBCC-N3
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
175 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
40 V
|
Output Voltage1-Min |
1.2 V
|
1.25 V
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TO-39
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
GOLD
|
|
Terminal Form |
WIRE
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
300k Rad(Si) V
|
|
Base Number Matches |
2
|
2
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
Length |
|
15.875 mm
|
Seated Height-Max |
|
3.6 mm
|
Width |
|
11.43 mm
|
|
|
|
Compare HS2-117RH/PROTO with alternatives
Compare LM117ASMD1 with alternatives