HSDL-4261
vs
SFH484-2E9548(UL)
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.5 V
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
45 mW
|
25 mW
|
Peak Wavelength |
870 nm
|
880 nm
|
Reverse Voltage-Max |
5 V
|
|
Semiconductor Material |
AlGaAs
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4.95 mm
|
Spectral Bandwidth |
47 m
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
26 deg
|
|
Base Number Matches |
4
|
2
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare HSDL-4261 with alternatives
Compare SFH484-2E9548(UL) with alternatives