HSDL-4420#011
vs
HSDL-4420011
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
30 mW
|
30 mW
|
Peak Wavelength |
875 nm
|
875 nm
|
Shape |
ROUND
|
CYLINDRICAL
|
Size |
1.78 mm
|
1.78 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, SMT, 2 PIN
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|