HSU83TRF vs BAV21WST/R7 feature comparison

HSU83TRF Renesas Electronics Corporation

Buy Now Datasheet

BAV21WST/R7 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS ELECTRONICS CORP PAN JIT INTERNATIONAL INC
Package Description R-PDSO-G2 R-PDSO-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Output Current-Max 0.1 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.1 µs 0.05 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pin Count 2
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 250 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HSU83TRF with alternatives

Compare BAV21WST/R7 with alternatives