HT-MM900AF-6E-EE-25M0000000_SNPBDIP vs HT-MM900A7-4E-ES-25M0000000_SNPBDIP feature comparison

HT-MM900AF-6E-EE-25M0000000_SNPBDIP Microchip Technology Inc

Buy Now Datasheet

HT-MM900A7-4E-ES-25M0000000_SNPBDIP Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Low Current-Max 4 mA 4 mA
Package Equivalence Code DILCC4,.1,83 DILCC4,.12,95
Physical Dimension 3.2mm x 2.5mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare HT-MM900AF-6E-EE-25M0000000_SNPBDIP with alternatives

Compare HT-MM900A7-4E-ES-25M0000000_SNPBDIP with alternatives