HTMS-138-51-G-D-SM vs TSW-138-11-T-D feature comparison

HTMS-138-51-G-D-SM Samtec Inc

Buy Now Datasheet

TSW-138-11-T-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) MATTE TIN OVER NICKEL
Contact Finish Termination GOLD MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5.2 A
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 76 76
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature E.L.P.
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 3.8 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Reference Standard UL

Compare HTMS-138-51-G-D-SM with alternatives

Compare TSW-138-11-T-D with alternatives