HUFA76413DK8
vs
HAT2114RJ
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOT
|
SOT
|
Package Description |
SO-8
|
FP-8DA, SOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Avalanche Energy Rating (Eas) |
260 mJ
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
5.1 A
|
6 A
|
Drain-source On Resistance-Max |
0.049 Ω
|
0.05 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Number of Elements |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
AVALANCHE RATED
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
3 W
|
Pulsed Drain Current-Max (IDM) |
|
48 A
|
|
|
|
Compare HUFA76413DK8 with alternatives
Compare HAT2114RJ with alternatives