HV0E106NF
vs
B49100A1104M000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TOKIN CORP
|
EPCOS AG
|
Package Description |
,
|
, 9420
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
10000000 µF
|
10000000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
10 mm
|
|
Length |
35 mm
|
23.9 mm
|
Manufacturer Series |
HV
|
B49100
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
30%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
SMT
|
Positive Tolerance |
30%
|
20%
|
Rated (DC) Voltage (URdc) |
2.7 V
|
2.3 V
|
Series |
HV SERIES
|
B49100A1104M000
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Height |
|
30.6 mm
|
Multilayer |
|
No
|
Size Code |
|
9420
|
Terminal Finish |
|
NOT SPECIFIED
|
Width |
|
5 mm
|
|
|
|
Compare HV0E106NF with alternatives
Compare B49100A1104M000 with alternatives