HV1816PJ vs HV2203FG-G feature comparison

HV1816PJ Supertex Inc

Buy Now Datasheet

HV2203FG-G Supertex Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Part Package Code QLCC QFP
Package Description QCCJ, LFQFP,
Pin Count 28 48
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J28 S-PQFP-G48
Length 11.43 mm 7 mm
Moisture Sensitivity Level 1 3
Number of Channels 8 1
Number of Functions 1 8
Number of Terminals 28 48
Off-state Isolation-Nom 45 dB 33 dB
On-state Resistance Match-Nom 8.25 Ω 5 Ω
On-state Resistance-Max (Ron) 55 Ω 60 Ω
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.6 mm
Supply Voltage-Nom (Vsup) 80 V 5 V
Surface Mount YES YES
Switch-off Time-Max 10000 ns 5000 ns
Switch-on Time-Max 5000 ns 5000 ns
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 11.43 mm 7 mm
Base Number Matches 1 1
Additional Feature IT ALSO REQUIRES VPP (40V TO VNN +160V) AND VNN (-40V TO -120V) SUPPLY
JESD-609 Code e3
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Terminal Finish MATTE TIN

Compare HV1816PJ with alternatives

Compare HV2203FG-G with alternatives