HV1816PJ
vs
HV22816P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUPERTEX INC
|
SUPERTEX INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCJ,
|
DIP,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PQCC-J28
|
R-PDIP-T28
|
Length |
11.43 mm
|
36.83 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Off-state Isolation-Nom |
45 dB
|
33 dB
|
On-state Resistance Match-Nom |
8.25 Ω
|
1.1 Ω
|
On-state Resistance-Max (Ron) |
55 Ω
|
25 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
DIP28,.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
3.937 mm
|
Supply Voltage-Nom (Vsup) |
80 V
|
80 V
|
Surface Mount |
YES
|
NO
|
Switch-off Time-Max |
10000 ns
|
5000 ns
|
Switch-on Time-Max |
5000 ns
|
3000 ns
|
Technology |
CMOS
|
NMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
15.24 mm
|
Base Number Matches |
1
|
2
|
Neg Supply Voltage-Nom (Vsup) |
|
-80 V
|
|
|
|
Compare HV1816PJ with alternatives
Compare HV22816P with alternatives